Add To Favorites
Product Overview
Digi-Key Part Number 445-16335-1-ND
Quantity Available 17.479
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005SR33JTD25

Description FIXED IND 330NH 50MA 7 OHM SMD
Expanded Description 330nH Unshielded Multilayer Inductor 50mA 7 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 330nH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7 Ohm Max
Q @ Freq -
Frequency - Self Resonant 350MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16335-1

23:57:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07200 0,72
25 0,06360 1,59
50 0,05400 2,70
100 0,04760 4,76
250 0,04360 10,90
500 0,03964 19,82
1.000 0,03330 33,30
5.000 0,02696 134,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16335-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02266
  • Digi-Reel® ? : 445-16335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback