Add To Favorites
Product Overview
Digi-Key Part Number 445-6298-1-ND
Quantity Available 16.132
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603S36NJT000

Description FIXED IND 36NH 50MA 2 OHM SMD
Expanded Description 36nH Unshielded Multilayer Inductor 50mA 2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 36nH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6298-1

23:10:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07200 0,72
50 0,05620 2,81
100 0,05040 5,04
500 0,04320 21,60
1.000 0,03743 37,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6298-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02304
  • Digi-Reel® ? : 445-6298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback