Add To Favorites
Product Overview
Digi-Key Part Number 445-7839-1-ND
Quantity Available 13.926
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603PR12JT000

Description FIXED IND 120NH 80MA 5 OHM SMD
Expanded Description 120nH Unshielded Multilayer Inductor 80mA 5 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG0603P Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 9 @ 300MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-7839-1

02:41:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13100 1,31
50 0,10220 5,11
100 0,09180 9,18
500 0,07860 39,30
1.000 0,06813 68,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7839-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,04192
  • Digi-Reel® ? : 445-7839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback