Add To Favorites
Product Overview
Digi-Key Part Number 445-8988-1-ND
Quantity Available 6.205
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012DR27M

Description FIXED IND 270NH 250MA 350 MOHM
Expanded Description 270nH Shielded Multilayer Inductor 250mA 350 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 270nH
Tolerance ±20%
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 220MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8988-1

00:59:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14900 1,49
50 0,11660 5,83
100 0,10460 10,46
500 0,08962 44,81
1.000 0,07768 77,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8988-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05378
  • Digi-Reel® ? : 445-8988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback