Add To Favorites
Product Overview
Digi-Key Part Number 445-16994-1-ND
Quantity Available 6.570
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012DR22JTD25

Description FIXED IND 220NH 250MA 300 MOHM
Expanded Description 220nH Shielded Multilayer Inductor 250mA 300 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 220nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 250MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16994-1

17:36:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27800 2,78
50 0,21680 10,84
100 0,20120 20,12
500 0,17644 88,22
1.000 0,14239 142,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16994-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10524
  • Digi-Reel® ? : 445-16994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback