Add To Favorites
Product Overview
Digi-Key Part Number 445-8986-1-ND
Quantity Available 14.732
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012DR18M

Description FIXED IND 180NH 300MA 250 MOHM
Expanded Description 180nH Shielded Multilayer Inductor 300mA 250 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 180nH
Tolerance ±20%
Current Rating 300mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 280MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8986-1

15:59:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15400 1,54
50 0,11980 5,99
100 0,10750 10,75
500 0,09214 46,07
1.000 0,07986 79,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8986-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05529
  • Digi-Reel® ? : 445-8986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback