Add To Favorites
Product Overview
Digi-Key Part Number 445-8979-1-ND
Quantity Available 2.670
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012C270M

Description FIXED IND 27UH 5MA 1 OHM SMD
Expanded Description 27µH Shielded Multilayer Inductor 5mA 1 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 30 @ 1MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8979-1

15:01:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15400 1,54
50 0,11980 5,99
100 0,10750 10,75
500 0,09214 46,07
1.000 0,07986 79,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8979-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06450
  • Digi-Reel® ? : 445-8979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback