Add To Favorites
Product Overview
Digi-Key Part Number 445-6229-1-ND
Quantity Available 4.851
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1608C180M

Description FIXED IND 18UH 2MA 1.6 OHM SMD
Expanded Description 18µH Shielded Multilayer Inductor 2mA 1.6 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 2mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6229-1

08:58:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15100 1,51
50 0,11760 5,88
100 0,10560 10,56
500 0,09046 45,23
1.000 0,07840 78,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6229-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05428
  • Digi-Reel® ? : 445-6229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback