Add To Favorites
Product Overview
Digi-Key Part Number 445-16923-1-ND
Quantity Available 8.900
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1608A1R8KTD25

Description FIXED IND 1.8UH 50MA 850 MOHM
Expanded Description 1.8µH Shielded Multilayer Inductor 50mA 850 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 90MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16923-1

03:19:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21500 2,15
50 0,16680 8,34
100 0,15480 15,48
500 0,13570 67,85
1.000 0,10951 109,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16923-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08094
  • Digi-Reel® ? : 445-16923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback