Add To Favorites
Product Overview
Digi-Key Part Number 445-15691-1-ND
Quantity Available 18.603
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1005GR39JT000

Description FIXED IND 390NH 50MA 410 MOHM
Expanded Description 390nH Unshielded Multilayer Inductor 50mA 410 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 390nH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 410 mOhm Max
Q @ Freq 30 @ 10MHz
Frequency - Self Resonant 210MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15691-1

14:00:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
50 0,22180 11,09
100 0,20590 20,59
500 0,18054 90,27
1.000 0,14570 145,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15691-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09819
  • Digi-Reel® ? : 445-15691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback