Add To Favorites
Product Overview
Digi-Key Part Number 445-15687-1-ND
Quantity Available 15.032
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1005G1R8JT000

Description FIXED IND 1.8UH 30MA 1.05 OHM
Expanded Description 1.8µH Unshielded Multilayer Inductor 30mA 1.05 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.05 Ohm Max
Q @ Freq 30 @ 10MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15687-1

10:17:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27700 2,77
50 0,21560 10,78
100 0,20030 20,03
500 0,17562 87,81
1.000 0,14172 141,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15687-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09551
  • Digi-Reel® ? : 445-15687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback