Add To Favorites
Product Overview
Digi-Key Part Number 445-9420-1-ND
Quantity Available 19.650
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ1005P6N2ST000

Description FIXED IND 6.2NH 700MA 130 MOHM
Expanded Description 6.2nH Unshielded Multilayer Inductor 700mA 130 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 6.2nH
Tolerance ±0.3nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9420-1

08:53:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21100 2,11
25 0,18520 4,63
50 0,15860 7,93
100 0,14540 14,54
250 0,13216 33,04
500 0,12424 62,12
1.000 0,09516 95,16
5.000 0,08458 422,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9420-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07316
  • Digi-Reel® ? : 445-9420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback