Add To Favorites
Product Overview
Digi-Key Part Number 445-8948-1-ND
Quantity Available 21.270
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA2010L101R

Description FILTER LC 100MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 4 Channel 100mA 0804 (2010 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA2010L Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 100MHz (Cutoff)
Attenuation Value 20dB @ 800MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8948-1

03:45:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,58000 5,80
100 0,41110 41,11
250 0,37376 93,44
500 0,35506 177,53
1.000 0,31768 317,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8948-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27182
  • Digi-Reel® ? : 445-8948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback