Add To Favorites
Product Overview
Digi-Key Part Number 445-6742-1-ND
Quantity Available 9.831
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA1210PE220T001

Description FILTER LC(PI) 22PF 250MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel C = 22pF 100mA 0504 (1210 Metric), Array, 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA1210PE Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 2
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value 20dB @ 470MHz ~ 3GHz
Resistance - Channel (Ohms) -
Current 100mA
Values C = 22pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0504 (1210 Metric), Array, 6 PC Pad
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6742-1

04:27:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,54300 5,43
100 0,38590 38,59
250 0,35080 87,70
500 0,33328 166,64
1.000 0,29819 298,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6742-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25514
  • Digi-Reel® ? : 445-6742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback