Add To Favorites
Product Overview
Digi-Key Part Number 445-172642-1-ND
Quantity Available 8.571
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM22106C1

Description DIRECTIONAL COUPLER 700-2700MHZ
Expanded Description RF Directional Coupler 700MHz ~ 2.7GHz 28.5dB 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM22106C1
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 700MHz ~ 2.7GHz
Coupling Factor 28.5dB
Applications -
Insertion Loss 0.2dB
Power - Max -
Isolation -
Return Loss -
Package / Case 0603 (1608 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172642-1

04:32:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32200 3,22
100 0,22170 22,17
250 0,18368 45,92
500 0,15172 75,86
1.000 0,11364 113,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172642-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10136
  • Digi-Reel® ? : 445-172642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback