Add To Favorites
Product Overview
Digi-Key Part Number 445-6865-1-ND
Quantity Available 6.781
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1776B3

Description XFRMR BALUN RF 920MHZ SMD
Expanded Description RF Balun 880MHz ~ 960MHz 50 / 50 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1776B3
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6865-1

13:54:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,49100 4,91
100 0,26850 26,85
250 0,24084 60,21
500 0,23580 117,90
1.000 0,17058 170,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6865-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15507
  • Digi-Reel® ? : 445-6865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback