Add To Favorites
Product Overview
Digi-Key Part Number 445-3995-1-ND
Quantity Available 6.021
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1715E1

Description XFRMR BALUN RF 3.6GHZ WIMAX SMD
Expanded Description RF Balun 3.3GHz ~ 3.9GHz 50 / 100 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1715E1
Catalog Page 1579 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 3.3GHz ~ 3.9GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±15
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-3995-1

03:58:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,59000 15,90
25 1,06440 26,61
50 0,94760 47,38
100 0,86800 86,80
250 0,77880 194,70
500 0,76258 381,29
1.000 0,55165 551,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3995-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,50150
  • Digi-Reel® ? : 445-3995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback