Add To Favorites
Product Overview
Digi-Key Part Number 445-172632-1-ND
Quantity Available 5.158
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1711E1

Description BALUN RF 2.3-2.7GHZ
Expanded Description RF Balun 2.3GHz ~ 2.7GHz 50 / 100 Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1711E1
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.3GHz ~ 2.7GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 192°
Insertion Loss (Max) 1.2dB
Return Loss (Min) -10dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172632-1

16:15:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29800 2,98
100 0,16270 16,27
250 0,14596 36,49
500 0,14292 71,46
1.000 0,10338 103,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172632-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09398
  • Digi-Reel® ? : 445-172632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback