Add To Favorites
Product Overview
Digi-Key Part Number 445-3988-1-ND
Quantity Available 19.692
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1523B3

Description XFRMR BALUN RF AGSM/TX-RX SMD
Expanded Description RF Balun 824MHz ~ 894MHz 50 / 100 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1523B3
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1578 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 824MHz ~ 894MHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3988-1

19:40:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34400 3,44
100 0,18780 18,78
250 0,16856 42,14
500 0,16500 82,50
1.000 0,11937 119,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3988-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,10852
  • Digi-Reel® ? : 445-3988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback