Add To Favorites
Product Overview
Digi-Key Part Number 445-172630-1-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1515B2

Description BALUN RF 880-960MHZ
Expanded Description RF Balun 880MHz ~ 960MHz 50 / 200 Ohm 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1515B2
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference 190°
Insertion Loss (Max) 1.0dB
Return Loss (Min) -10dB
Package / Case 0805 (2012 Metric), 6 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172630-1

14:50:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33400 3,34
100 0,18270 18,27
250 0,16396 40,99
500 0,16050 80,25
1.000 0,11611 116,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172630-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10556
  • Digi-Reel® ? : 445-172630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback