Add To Favorites
Product Overview
Digi-Key Part Number 445-6177-1-ND
Quantity Available 3.837
Can ship immediately
Manufacturer

Manufacturer Part Number

HF50ACC575018-T

Description FERRITE BEAD 180 OHM 2220 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 180 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -
Package / Case 2220 (5750 Metric)
Mounting Type Surface Mount
Height (Max) 0.083" (2.10mm)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6177-1

22:31:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,58300 5,83
100 0,38820 38,82
250 0,34504 86,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6177-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29408
  • Digi-Reel® ? : 445-6177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback