Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-6168-1-ND
Quantity Available 4.715
Can ship immediately
Manufacturer

Manufacturer Part Number

HF30ACC635050-T

Description FERRITE BEAD 750 OHM 2520 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACC
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 750 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -
Package / Case 2520 (6450 Metric)
Mounting Type Surface Mount
Height (Max) 0.198" (5.04mm)
Size / Dimension 0.252" L x 0.197" W (6.40mm x 5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6168-1

04:46:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,85700 8,57
25 0,65080 16,27
50 0,61680 30,84
100 0,54830 54,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6168-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,46727
  • Digi-Reel® ? : 445-6168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback