Add To Favorites
Product Overview
Digi-Key Part Number 445-8613-ND
Quantity Available 1.444
Can ship immediately
Manufacturer

Manufacturer Part Number

FK28X7R0J225K

Description CAP CER 2.2UF 6.3V X7R RADIAL
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8514-ND FK24X7R1E225K TDK Corporation Bulk ? 6.253 - Immediate
0,33000 1
Additional Resources
Standard Package ? 500
Other Names 445-8613
FK28X7R0J225KR000

05:09:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26700 2,67
100 0,16010 16,01
250 0,13340 33,35
500 0,12008 60,04
1.000 0,10139 101,39
5.000 0,09072 453,60
10.000 0,08538 853,84
25.000 0,08005 2.001,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback