Add To Favorites
Product Overview
Digi-Key Part Number 445-8413-ND
Quantity Available 2.324
Can ship immediately
Manufacturer

Manufacturer Part Number

FK18X5R1E474K

Description CAP CER 0.47UF 25V X5R RADIAL
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8413
FK18X5R1E474KR020

10:41:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22400 2,24
100 0,12700 12,70
250 0,10080 25,20
500 0,08960 44,80
1.000 0,07841 78,41
5.000 0,06907 345,36
10.000 0,06534 653,38
25.000 0,05974 1.493,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback