Add To Favorites
Product Overview
Digi-Key Part Number 445-8249-ND
Quantity Available 1.056
Can ship immediately
Manufacturer

Manufacturer Part Number

FK11X5R0J686M

Description CAP CER 68UF 6.3V X5R RADIAL
Expanded Description 68µF ±20% 6.3V Ceramic Capacitor X5R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series FK
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 445-8249
FK11X5R0J686MR020

23:56:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,62700 6,27
100 0,44810 44,81
250 0,40472 101,18
500 0,34692 173,46
1.000 0,29873 298,73
5.000 0,26500 1.325,00
10.000 0,25536 2.553,64
25.000 0,24573 6.143,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback