Add To Favorites
Product Overview
Digi-Key Part Number 445-15635-1-ND
Quantity Available 3.266
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX205950DT-9126A1

Description DIPLEXER 2.4/5GHZ WLAN
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX205950DT-9126A1
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 20.00dB / 36.00dB
High Band Attenuation (min / max dB) 15.00dB / 28.00dB
Return Loss (Low Band / High Band) 17dB / 16dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-15635-1

00:43:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76600 7,66
100 0,60470 60,47
250 0,53032 132,58
500 0,47030 235,15
1.000 0,37192 371,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15635-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33593
  • Digi-Reel® ? : 445-15635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback