Add To Favorites
Product Overview
Digi-Key Part Number 445-15620-1-ND
Quantity Available 3.736
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX202170DT-4149A1

Description DIPLEXER
Expanded Description RF Diplexor 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX202170DT-4149A1
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 15.00dB / 18.00dB
High Band Attenuation (min / max dB) 20.00dB / 23.00dB
Return Loss (Low Band / High Band) 20dB / 14dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-15620-1

10:01:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74500 7,45
100 0,58820 58,82
250 0,51584 128,96
500 0,45746 228,73
1.000 0,36177 361,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15620-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,32676
  • Digi-Reel® ? : 445-15620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback