Add To Favorites
Product Overview
Digi-Key Part Number 445-15654-1-ND
Quantity Available 2.973
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA202450BT-7210A1

Description FILTER BANDPASS ZIGBEE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202450BT-7210A1
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-15654-1

14:56:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,83700 8,37
100 0,59370 59,37
250 0,53972 134,93
500 0,51272 256,36
1.000 0,45876 458,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15654-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41705
  • Digi-Reel® ? : 445-15654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback