Add To Favorites
Product Overview
Digi-Key Part Number 445-6871-1-ND
Quantity Available 7.919
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA202450BT-3201B2

Description FILTER BANDPASS 2.45GHZ WLAN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202450BT-3201B2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.031" (0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6871-1

07:16:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31300 3,13
100 0,27920 27,92
250 0,26480 66,20
500 0,22146 110,73
1.000 0,17187 171,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6871-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15779
  • Digi-Reel® ? : 445-6871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback