Add To Favorites
Product Overview
Digi-Key Part Number 445-3970-1-ND
Quantity Available 9.629
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA202450BT-2038A1

Description FILTER BANDPASS WLAN&BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202450BT-2038A1
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1579 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.6dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3970-1

02:45:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,81400 8,14
100 0,57750 57,75
250 0,52500 131,25
500 0,49872 249,36
1.000 0,44623 446,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3970-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,40567
  • Digi-Reel® ? : 445-3970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback