Add To Favorites
Product Overview
Digi-Key Part Number 445-173091-1-ND
Quantity Available 6.337
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA165363BT-2124A3

Description MULTILAYER BAND PASS FILTER FOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DEA165363BT-2124A3
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173091-1

03:37:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,23200 12,32
100 0,86260 86,26
250 0,78048 195,12
500 0,75996 379,98
1.000 0,65725 657,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173091-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,56016
  • Digi-Reel® ? : 445-173091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback