Add To Favorites
Product Overview
Digi-Key Part Number 445-15659-1-ND
Quantity Available 1.568
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA163800LT-5017C1

Description FILTER LOWPASS 3.5GHZ WIMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA163800LT-5017C1
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15659-1

03:00:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27600 2,76
100 0,24680 24,68
250 0,23400 58,50
500 0,19572 97,86
1.000 0,15190 151,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15659-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,13151
  • Digi-Reel® ? : 445-15659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback