Add To Favorites
Product Overview
Digi-Key Part Number 445-3257-1-ND
Quantity Available 8.903
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162500LT-1212A1

Description FILTER LOWPASS 2.4GHZ W-LAN 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA162500LT-1212A1
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1579 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.42dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.024" W (1.60mm x 0.60mm)
Height (Max) 0.035" (0.90mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3257-1

17:22:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26900 2,69
100 0,24000 24,00
250 0,22760 56,90
500 0,19038 95,19
1.000 0,14775 147,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3257-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,12792
  • Digi-Reel® ? : 445-3257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback