Add To Favorites
Product Overview
Digi-Key Part Number 445-6133-1-ND
Quantity Available 25.466
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1260B3

Description FILTER BANDPASS WLAN&BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA162450BT-1260B3
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6133-1

04:20:18 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,52300 5,23
100 0,37100 37,10
250 0,33724 84,31
500 0,32040 160,20
1.000 0,28666 286,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6133-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,24528
  • Digi-Reel® ? : 445-6133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback