Add To Favorites
Product Overview
Digi-Key Part Number 445-16184-1-ND
Quantity Available 3.154
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-471M-CA

Description FIXED IND 470UH 370MA 1.704 OHM
Expanded Description 470µH Shielded Wirewound Inductor 370mA 1.704 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045T-471M-CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 370mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 1.704 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16184-1

00:24:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,10000 11,00
25 1,01480 25,37
50 0,84580 42,29
100 0,79500 79,50
250 0,71048 177,62
500 0,60900 304,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16184-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,48333
  • Digi-Reel® ? : 445-16184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback