Add To Favorites
Product Overview
Digi-Key Part Number 445-9566-1-ND
Quantity Available 2.296
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-331M-D

Description FIXED IND 330UH 420MA 1.03 OHM
Expanded Description 330µH Shielded Wirewound Inductor 420mA 1.236 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 420mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 1.236 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9566-1

13:26:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,24800 12,48
50 0,99820 49,91
100 0,94830 94,83
500 0,76530 382,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9566-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53238
  • Digi-Reel® ? : 445-9566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback