Add To Favorites
Product Overview
Digi-Key Part Number 445-16181-1-ND
Quantity Available 2.984
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-331M-CA

Description FIXED IND 330UH 420MA 1.236 OHM
Expanded Description 330µH Shielded Wirewound Inductor 420mA 1.236 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045T-331M-CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 420mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 1.236 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16181-1

03:47:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,12000 11,20
50 0,89620 44,81
100 0,85140 85,14
500 0,68712 343,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16181-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,47800
  • Digi-Reel® ? : 445-16181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback