Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-9540-1-ND
Quantity Available 4.137
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-100M-H

Description FIXED IND 10UH 2.7A 38 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 2.7A 38 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CLF7045-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 38 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9540-1

03:01:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11300 11,13
25 1,02800 25,70
50 0,85640 42,82
100 0,80500 80,50
250 0,71936 179,84
500 0,61660 308,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9540-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48937
  • Digi-Reel® ? : 445-9540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback