Add To Favorites
Product Overview
Digi-Key Part Number 445-16751-1-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-680M-CA

Description FIXED IND 68UH 1A 258 MOHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 1A 258 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045T-680M-CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 790mA
Shielding Shielded
DC Resistance (DCR) 258 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16751-1

20:05:32 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 1,01400 10,14
25 0,93560 23,39
50 0,77980 38,99
100 0,73290 73,29
250 0,65500 163,75
500 0,56142 280,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16751-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,44557
  • Digi-Reel® ? : 445-16751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback