Add To Favorites
Product Overview
Digi-Key Part Number 445-15090-1-ND
Quantity Available 3.947
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-4R7N

Description FIXED IND 4.7UH 3.2A 23 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 3.2A 29.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CLF6045 Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 3.2A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 29.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15090-1

00:17:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,79000 7,90
25 0,72960 18,24
50 0,60800 30,40
100 0,57150 57,15
250 0,51068 127,67
500 0,43772 218,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15090-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36910
  • Digi-Reel® ? : 445-15090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback