Add To Favorites
Product Overview
Digi-Key Part Number 445-15128-1-ND
Quantity Available 1.965
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-220M-D

Description FIXED IND 22UH 1.7A 78 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.7A 93.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 93.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15128-1

05:37:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,15600 11,56
50 0,92420 46,21
100 0,87810 87,81
500 0,70860 354,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15128-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,49294
  • Digi-Reel® ? : 445-15128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback