Add To Favorites
Product Overview
Digi-Key Part Number 445-15133-1-ND
Quantity Available 2.697
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-151M-D

Description FIXED IND 150UH 600MA 480 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 600mA 576 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045-D Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 576 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15133-1

09:10:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,18800 11,88
50 0,95020 47,51
100 0,90270 90,27
500 0,72848 364,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15133-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,50677
  • Digi-Reel® ? : 445-15133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback