Add To Favorites
Product Overview
Digi-Key Part Number 445-15110-1-ND
Quantity Available 2.190
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF6045T-150M-H

Description FIXED IND 15UH 2A 55 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 2A 55 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF6045-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 55 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15110-1

10:31:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,08000 10,80
50 0,86380 43,19
100 0,82060 82,06
500 0,66226 331,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15110-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,46070
  • Digi-Reel® ? : 445-15110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback