Add To Favorites
Product Overview
Digi-Key Part Number 445-15147-1-ND
Quantity Available 3.008
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF12555T-470M-H

Description FIXED IND 47UH 1.8A 100 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 1.8A 100 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF12555-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15147-1

18:53:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,83800 18,38
50 1,49680 74,84
100 1,36540 136,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15147-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,89276
  • Digi-Reel® ? : 445-15147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback