Add To Favorites
Product Overview
Digi-Key Part Number 445-15144-1-ND
Quantity Available 2.614
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF12555T-150M-H

Description FIXED IND 15UH 3.2A 31 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 3.2A 31 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF12555-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 5.4A
Shielding Shielded
DC Resistance (DCR) 31 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15144-1

08:43:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,89000 18,90
50 1,53880 76,94
100 1,40370 140,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15144-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,91782
  • Digi-Reel® ? : 445-15144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback