Add To Favorites
Product Overview
Digi-Key Part Number 445-9616-1-ND
Quantity Available 717
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF12555T-100M

Description FIXED IND 10UH 3.9A 21 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 3.9A 25.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF12555 Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.9A
Current - Saturation 6.7A
Shielding Shielded
DC Resistance (DCR) 25.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9616-1

22:32:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,36600 13,66
50 1,09240 54,62
100 1,03770 103,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9616-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,65538
  • Digi-Reel® ? : 445-9616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback