Add To Favorites
Product Overview
Digi-Key Part Number 445-9296-1-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF10040T-2R2N

Description FIXED IND 2.2UH 5A 9.7 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 5A 12.61 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF10040 Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 5A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 12.61 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9296-1

00:54:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,01600 10,16
50 0,81220 40,61
100 0,77160 77,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9296-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,46026
  • Digi-Reel® ? : 445-9296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback