Add To Favorites
Product Overview
Digi-Key Part Number 445-9590-1-ND
Quantity Available 1.973
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF10040T-221M-H

Description FIXED IND 220UH 880MA 520 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 880mA 520 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF10040-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 880mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9590-1

05:31:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,41600 14,16
50 1,13260 56,63
100 1,07580 107,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9590-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,64174
  • Digi-Reel® ? : 445-9590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback