Add To Favorites
Product Overview
Digi-Key Part Number 445-9584-1-ND
Quantity Available 1.940
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF10040T-220M-H

Description FIXED IND 22UH 2.7A 55 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 2.7A 55 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF10040-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 55 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9584-1

16:27:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,37700 13,77
50 1,10160 55,08
100 1,04650 104,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9584-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,62421
  • Digi-Reel® ? : 445-9584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback