Add To Favorites
Product Overview
Digi-Key Part Number 445-7103-1-ND
Quantity Available 1.284
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG57KX7T2W105M335JH

Description CAP CER 1UF 450V X7T SMD
Expanded Description 1µF ±20% 450V Ceramic Capacitor X7T Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10491-1-ND CKG57KX7T2W105M335JJ TDK Corporation Cut Tape (CT) ? 944 - Immediate
5,41000 1
Additional Resources
Standard Package ? 1
Other Names 445-7103-1

02:31:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,92000 4,92
10 4,37700 43,77
100 3,82960 382,96
250 3,14576 786,44
500 2,73544 1.367,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7103-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,84642
  • Digi-Reel® ? : 445-7103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback